
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.390 | CNY30.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 10+ | CNY23.010 (CNY26.0013) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY18.660 (CNY21.0858) |
| 250+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY17.140 (CNY19.3682) |
Product Information
Product Overview
The L4978D is a step-down monolithic power Switching Regulator delivering 2A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdson of 0.25Ω) to obtain very high efficiency and high switching speed. A switching frequency up to 300kHz is achievable. A wide input voltage range between 8 to 55V and output voltage regulated from 3.3 to 50V cover the majority of today's applications. Features of this new generation of DC-to-DC converter include pulse-by-pulse current limit, hiccup mode for short-circuit protection, voltage feed-forward regulation, soft-start, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown.
- Protection against feedback disconnection
- Inhibit for zero current consumption
- Zero load current operation
- Internal current limiting (pulse-by pulse and hiccup mode)
- Precise 3.3V (±1%) internal reference voltage
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
55V
2A
16Pins
-
50V
87%
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
8V
2A
SOIC
Surface Mount
3.3V
100kHz
-40°C
-
-
SOIC
300kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
