Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4971DCopy
Manufacturer Standard Lead Time15 weeks
Order Code1077137
Your Part Number
2,359 In Stock
Need more?
2,359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.340 (CNY47.8442) |
| 10+ | CNY32.300 (CNY36.499) |
| 25+ | CNY29.780 (CNY33.6514) |
| 50+ | CNY28.370 (CNY32.0581) |
| 100+ | CNY26.960 (CNY30.4648) |
| 250+ | CNY25.670 (CNY29.0071) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY24.530 (CNY27.7189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.34 (CNY47.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4971DCopy
Manufacturer Standard Lead Time15 weeks
Order Code1077137
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max55V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max50V
Switching Frequency Typ100kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency300kHz
Product Overview
The L4971D is a step down monolithic Power Switching Regulator delivering 1.5A at a voltage between 3.3 and 50V. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical RDS (ON) of 0.25Ω) to obtain very high efficiency and high switching speed. The device is available in plastic dual in line, DIP8 for standard assembly and SO16W for SMD assembly.
- Voltage feed forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Protection against feedback disconnection
- Thermal shutdown
- Soft start function
Applications
Power Management
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
55V
Output Current
1.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
93%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Max Output Current
1.5A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
300kHz
Technical Docs (2)
Alternatives for L4971D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007121
