Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4940D2T12-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3130047RL
Cut Tape3130047
Product Range12V 1.5A LDO Voltage Regulators
Your Part Number
886 In Stock
Need more?
886 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.070 | CNY17.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY9.760 (CNY11.0288) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.690 (CNY9.8197) |
| 2500+ | CNY8.620 (CNY9.7406) |
| 5000+ | CNY8.540 (CNY9.6502) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4940D2T12-TRCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3130047RL
Cut Tape3130047
Product Range12V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max17V
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range12V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
17V
Output Voltage Nom
12V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
12V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001577
