Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL272DCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1842571RL
Cut Tape1842571
Your Part Number
444 In Stock
400 more incoming. You can reserve stock now
444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.560 | CNY36.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY24.300 (CNY27.459) |
| 50+ | CNY20.380 (CNY23.0294) |
| 100+ | CNY16.460 (CNY18.5998) |
| 250+ | CNY15.540 (CNY17.5602) |
| 500+ | CNY14.180 (CNY16.0234) |
| 1000+ | CNY12.950 (CNY14.6335) |
| 2500+ | CNY12.700 (CNY14.351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL272DCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1842571RL
Cut Tape1842571
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product250kHz
Slew Rate Typ1V/µs
Supply Voltage Range4V to 28V
IC Case / PackageSOIC
No. of Pins16Pins
Amplifier TypeLow Voltage
Rail to Rail-
Input Offset Voltage15mV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth250kHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Product Overview
The L272D is a dual power Operational Amplifier. The high gain and high output power capability provide superior performance whatever an operational amplifier/power booster combination is required.
- Operates at low voltages
- Split supply
- Large common-mode and differential mode range
- Ground compatible inputs
- Low saturation voltage
- Thermal shutdown
Applications
Power Management, Consumer Electronics
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
Low Voltage
Input Offset Voltage
15mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
250kHz
Supply Voltage Range
4V to 28V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
250kHz
Slew Rate
1V/µs
Technical Docs (3)
Alternatives for L272D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
