Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL2720W13TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code2806800
Your Part Number
1,459 In Stock
Need more?
1,459 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.810 (CNY20.1253) |
| 10+ | CNY12.020 (CNY13.5826) |
| 50+ | CNY11.420 (CNY12.9046) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY10.120 (CNY11.4356) |
| 500+ | CNY9.780 (CNY11.0514) |
| 1000+ | CNY9.610 (CNY10.8593) |
| 2500+ | CNY9.420 (CNY10.6446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.81 (CNY20.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL2720W13TRCopy
Manufacturer Standard Lead Time20 weeks
Order Code2806800
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.2MHz
Slew Rate Typ2V/µs
Supply Voltage Range4V to 28V, ± 2V to ± 14V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage10mV
Input Bias Current200nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth1.2MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Product Overview
L2720W13TR is a monolithic integrated circuit in a SO16 (Wide) package, intended for use as a power operational amplifier in a wide range of applications including servo amplifiers and power supplies. It is particularly suitable for driving coils, inductive loads and for use in motors. The high gain and high output power capability provide superior performance whenever an operational amplifier/power booster combination is required.
- Low drop dual power operational amplifier
- Output current up to 1A
- Operates at low voltages
- Single or split supply
- Large common-mode and differential-mode range
- Low input-offset voltage
- Ground compatible inputs
- Low saturation voltage
- Thermal shutdown and clamp diode
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
WSOIC
Amplifier Type
General Purpose
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.2MHz
Supply Voltage Range
4V to 28V, ± 2V to ± 14V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
200nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Bandwidth
1.2MHz
Slew Rate
2V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
