
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.700 | CNY33.50 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.700 (CNY7.571) |
| 50+ | CNY6.140 (CNY6.9382) |
| 100+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY5.110 (CNY5.7743) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY4.570 (CNY5.1641) |
| 7500+ | CNY4.480 (CNY5.0624) |
Product Information
Product Overview
The KF50BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Applications
Power Management
Technical Specifications
Fixed
20V
5V
-
Positive Output
500mA
400mV
SOIC
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
7V
1Outputs
5V
-
500mA
400mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for KF50BD-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
