Print Page
Image is for illustrative purposes only. Please refer to product description.

287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.940 (CNY41.7422) |
| 10+ | CNY28.110 (CNY31.7643) |
| 25+ | CNY25.900 (CNY29.267) |
| 50+ | CNY24.720 (CNY27.9336) |
| 100+ | CNY23.540 (CNY26.6002) |
| 250+ | CNY22.320 (CNY25.2216) |
| 500+ | CNY21.640 (CNY24.4532) |
| 1000+ | CNY21.260 (CNY24.0238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.94 (CNY41.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS4140HQCopy
Order Code4655144
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage36V
Current Limit1.7A
On State Resistance0.08ohm
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Current Limit
1.7A
No. of Pins
48Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Input Voltage
36V
On State Resistance
0.08ohm
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN-EP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
