Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIIS3DWBG1TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4803594
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.490 (CNY198.3037) |
| 10+ | CNY168.640 (CNY190.5632) |
| 25+ | CNY156.690 (CNY177.0597) |
| 50+ | CNY141.840 (CNY160.2792) |
| 100+ | CNY133.620 (CNY150.9906) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY175.49 (CNY198.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIIS3DWBG1TRCopy
Manufacturer Standard Lead Time30 weeks
Order Code4803594
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB, 0.488mg/LSB
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
14Pins
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB, 0.488mg/LSB
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
