Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4070YM013TRCopy
Order Code
Re-Reel4036110RL
Cut Tape4036110
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 5000+ | CNY1.780 (CNY2.0114) |
| 10000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4070YM013TRCopy
Order Code
Re-Reel4036110RL
Cut Tape4036110
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range-
Logic IC FamilyHCF40
Supply Voltage Min3V
Supply Voltage Max20V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current6.8A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
HCF4070YM013TR is a quad exclusive OR gate. It is a monolithic integrated circuit fabricated in metal oxide semiconductor. This IC contains four independent exclusive OR gates. It provides the system designer with direct implementation of the exclusive OR gate for applications such as logical comparators, adders/subtractors, parity generators and checkers, automotive, industrial, computer, consumer etc.
- Medium-speed operation is tPHL= tPLH= 70ns (typ) at CL= 50pF and VDD= 10
- Quiescent current specified upto 20V
- Input leakage current is II= 100nA (max) at VDD= 18V, TA= 25°C
- 100% tested for quiescent current
- ESD performance is HBM: 2kV, MM: 200V, CDM: 1kV
- Operating temperature range is -40°C to +125°C
- Case style is SO14 (automotive grade)
- Supply voltage range is 3V to 20V
Technical Specifications
Logic Function
XOR (Exclusive OR)
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
HCF40
Supply Voltage Max
20V
Output Current
6.8A
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
