Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4042BEYCopy
Order Code1094192
Technical Datasheet
Logic Family / Base NumberHCF4042
Latch TypeD Type
IC Output TypeStandard
Propagation Delay40ns
Output Current6.8mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max20V
No. of Bits4bit
Logic IC FamilyHCF40
Logic IC Base Number4042
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Logic Family / Base Number
HCF4042
IC Output Type
Standard
Output Current
6.8mA
IC Case / Package
DIP
Supply Voltage Min
3V
No. of Bits
4bit
Logic IC Base Number
4042
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Latch Type
D Type
Propagation Delay
40ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
20V
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
