Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.250 (CNY80.5125) |
| 10+ | CNY52.660 (CNY59.5058) |
| 25+ | CNY48.460 (CNY54.7598) |
| 50+ | CNY45.700 (CNY51.641) |
| 100+ | CNY42.860 (CNY48.4318) |
| 250+ | CNY41.110 (CNY46.4543) |
| 500+ | CNY40.030 (CNY45.2339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY71.25 (CNY80.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGANSPIN611TRCopy
Order Code4916120
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current16A
Output Voltage-
IC Case / PackageQFN
No. of Pins35Pins
Supply Voltage Min10.7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
35Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
16A
IC Case / Package
QFN
Supply Voltage Min
10.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
