Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.760 (CNY17.8088) |
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.020 (CNY9.0626) |
| 500+ | CNY6.790 (CNY7.6727) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 5000+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.76 (CNY17.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD60M45CTCopy
Order Code4860876
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Diode ConfigurationDual Common Cathode
Forward Voltage Max550mV
Reverse Recovery Time-
Forward Surge Current275A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
550mV
Forward Surge Current
275A
Diode Case Style
TO-220AB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
