Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD40M45CG-TRCopy
Manufacturer Standard Lead Time61 weeks
Order Code4860874
Your Part Number
190 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.030 (CNY6.8139) |
| 5000+ | CNY5.910 (CNY6.6783) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.04 (CNY22.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD40M45CG-TRCopy
Manufacturer Standard Lead Time61 weeks
Order Code4860874
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Forward Voltage Max500mV
Reverse Recovery Time-
Forward Surge Current275A
Operating Temperature Max200°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
200°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
500mV
Forward Surge Current
275A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
