Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20U60DJFD-TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2851908RL
Cut Tape2851908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY5.190 (CNY5.8647) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.070 (CNY3.4691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20U60DJFD-TRCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2851908RL
Cut Tape2851908
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max510mV
Reverse Recovery Time-
Forward Surge Current180A
Operating Temperature Max150°C
Diode Case StylePowerFLAT
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FERD range of rectifiers is based on a proprietary technology that achieves the best in class VF/IR trade-off for a given silicon surface. With a range of voltage and package options that have been optimized for use in confined applications where both efficiency and thermal performance are key.
- ST advanced rectifier process
- Stable leakage current over reverse voltage
- Reduced leakage current
- Low forward voltage drop
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
510mV
Forward Surge Current
180A
Diode Case Style
PowerFLAT
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000518
