Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100STSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3366906
Your Part Number
2,527 In Stock
Need more?
2,527 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY5.660 (CNY6.3958) |
| 100+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 5000+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD20H100STSCopy
Manufacturer Standard Lead Time24 weeks
Order Code3366906
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max705mV
Reverse Recovery Time-
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
705mV
Forward Surge Current
250A
Diode Case Style
TO-220AB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001384
