Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFDA803D-EHXCopy
Manufacturer Standard Lead Time21 weeks
Order Code2980931
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.300 (CNY39.889) |
| 10+ | CNY31.780 (CNY35.9114) |
| 25+ | CNY29.890 (CNY33.7757) |
| 50+ | CNY27.770 (CNY31.3801) |
| 100+ | CNY25.890 (CNY29.2557) |
| 250+ | CNY24.950 (CNY28.1935) |
| 500+ | CNY24.250 (CNY27.4025) |
| 1000+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.30 (CNY39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFDA803D-EHXCopy
Manufacturer Standard Lead Time21 weeks
Order Code2980931
Technical Datasheet
Output Power x Channels @ Load80W x 1 @ 2Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range3.3V to 16V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance2ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power45W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
80W x 1 @ 2Ohm
No. of Channels
1Channels
IC Case / Package
PowerSSO
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
AEC-Q100
Output Power
45W
Audio Amplifier Type
D
Supply Voltage Range
3.3V to 16V
No. of Pins
36Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092
