Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVSPIN948Copy
Manufacturer Standard Lead Time30 weeks
Order Code4445682
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.430 (CNY706.7359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY625.43 (CNY706.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVSPIN948Copy
Manufacturer Standard Lead Time30 weeks
Order Code4445682
Technical Datasheet
Application Sub Type0
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core Number0
Kit ContentsEvaluation Board STSPIN948
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVSPIN948 is a dual brushed DC motor driver expansion board based on STSPIN948. It provides an affordable and easy-to-use solution for the implementation of brushed DC motor driving applications. Thanks to the parallel operation, it can be easily converted to a single brushed DC motor driver with double current capability. In addition to the internal current limiter, the integrated amplifiers allow it to be used in systems with external current control. The EVSPIN948 is compatible with the Arduino® UNO R3 connector and most STM32 Nucleo boards.
- Voltage range from 5V to 58V
- Phase current up to 4.5A RMS
- Adjustable output slew rate
- Five different driving modes
- Current limiter with adjustable off-time
- Two integrated amplifiers with fixed gain
- Full protection set including: overcurrent, undervoltage lockout, and thermal shutdown
- Compatible with Arduino® UNO R3 connector and STM32 Nucleo boards
Technical Specifications
Application Sub Type
0
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board STSPIN948
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
0
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
