
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY721.920 (CNY815.7696) |
Product Information
Product Overview
EVSPIN32G06Q1S1 is a 3-phase complete inverter board based on the STSPIN32G0601 controller, which embeds a 3‑phase 600V gate driver and a Cortex®-M0+ STM32 MCU. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6‑step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. Typical applications include residential and industrial refrigerator compressors, industrial drives, pumps, and fans, air conditioning compressors and fans, corded power tools, garden tools, home appliances and industrial automation.
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
- Suitable for 250W applications, 1ARMS phase current
- Overcurrent threshold set to 2.8Apeak
- Dual footprint for IGBT/MOSFET package: DPAK or PowerFlat 8x8 HV
- Single-shunt current sensing, suitable for: sensored or sensorless 6-step algorithm
- Smart shutdown overcurrent protection
- Digital hall sensors and encoder input and bus voltage sensing
- 15V VCC and 3.3V VDD supplies
- External connection through STLINK-V3SET
- Easy user interface with buttons and trimmer
Technical Specifications
3 Phase BLDC Motor Controller
Motor Control
Evaluation Board STSPIN32G0601Q
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32G0601Q
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
