Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L99DZ100GCopy
Manufacturer Standard Lead Time32 weeks
Order Code2855570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.280 (CNY748.3764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY662.28 (CNY748.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L99DZ100GCopy
Manufacturer Standard Lead Time32 weeks
Order Code2855570
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL99DZ100G
Kit Application TypeDoor Zone
Application Sub TypeDoor Actuator Driver
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsMother & Daughter Board L99DZ100G
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation-board for L99DZ100G designed for door zone applications.
- Internal 10bit PWM timer for each stand alone HS driver
- Buffered supply for voltage regulators and 2 high-side drivers to supply
- Programmable soft-start function
- Control block for electro-chromic element, configurable window watchdog
- Two 5V voltage regulators for microcontroller and peripheral supply
- LIN 2.2a compliant (SAEJ2602 compatible) transceiver
- Separated fail-safe block with 2 LS (RON = 1mohm) to pull down the gates of external HS MOSFETs
- Thermal clusters
- A/D conversion of supply voltages and internal temperature sensors
- Embedded and programmable VS duty cycle adjustment for LED driver outputs
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Door Zone
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
L99DZ100G
Application Sub Type
Door Actuator Driver
Core Sub-Architecture
-
Kit Contents
Mother & Daughter Board L99DZ100G
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01001
