
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY529.850 (CNY598.7305) |
Product Information
Product Overview
EV-VNF1048F is a VNF1048F evaluation board. The EV-VNF1048F board provides an easy way to connect VNF1048F into the existing system. The EV-VNF1048F easy board that is able to work connected to EV-SPC582B to create an intelligent high-side switch for 12V, 24V and 48V automotive applications. Protections include battery under-voltage shut-down, external MOSFET desaturation shutdown configurable via SPI, hard short circuit latch-off configurable via SPI, current vs time latch-off configurable via SPI (fuse-emulation), device overtemperature shutdown, and external MOSFET overtemperature shutdown.
- High-side switch control IC with e-fuse protection for automotive 12V, 24V and 48V applications
- SPI server interface for host control
- 32-bit ST-SPI interface compatible with 3.3V and 5V CMOS level
- Gate drive for an external MOSFET in high side configuration
- High precision uni-directional digital current sense via SPI through ext high side shunt resistor
- Robust fail-safe functionality through internal and external controls
- SPI register lock-out by a dedicated digital input pin
- Integrated ADC for TJ, VNTC, VOUT and VDS conversion
- Intelligent high current fuse replacement for automotive applications
- Especially intended for automotive power distribution applications
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VNF1048F
No SVHC (25-Jun-2025)
VNF1048F
High Side Switch Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
