Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZV5HS-1BF4Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4035992RL
Cut Tape4035992
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.080 | CNY5.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 10+ | CNY0.679 (CNY0.7673) |
| 100+ | CNY0.421 (CNY0.4757) |
| 500+ | CNY0.291 (CNY0.3288) |
| 1000+ | CNY0.215 (CNY0.243) |
| 5000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZV5HS-1BF4Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4035992RL
Cut Tape4035992
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd40W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
2Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
