Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZV18-1BF4Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4035991RL
Cut Tape4035991
Your Part Number
22,842 In Stock
Need more?
22,842 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.659 | CNY3.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.659 (CNY0.7447) |
| 10+ | CNY0.204 (CNY0.2305) |
| 100+ | CNY0.201 (CNY0.2271) |
| 500+ | CNY0.196 (CNY0.2215) |
| 1000+ | CNY0.193 (CNY0.2181) |
| 5000+ | CNY0.188 (CNY0.2124) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDZV18-1BF4Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4035991RL
Cut Tape4035991
Technical Datasheet
Clamping Voltage Vc Max21.5V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd140W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
21.5V
No. of Pins
2Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
16V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
