Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC6-2BLYCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3011587RL
Cut Tape3011587
Product RangeESDA Transil
Your Part Number
112 In Stock
6,000 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.584 (CNY0.6599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAVLC6-2BLYCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3011587RL
Cut Tape3011587
Product RangeESDA Transil
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd140W
Product RangeESDA Transil
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
3Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5V
Product Range
ESDA Transil
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
