
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.380 | CNY11.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.900 (CNY1.017) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 5000+ | CNY0.611 (CNY0.6904) |
Product Information
Product Overview
ESDALCL6-2SC6 is a very low capacitance and low leakage current ESD protection in a 6 pin SOT23 package. It is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Its low leakage current makes it suitable for portable equipment. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 2.0, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable healthcare equipment.
- Breakdown voltage is 6V at 1mA
- Forward voltage is 1.1V at 10mA
- 2 data-line protection
- Protects VBUS
- Very low capacitance of 2.5pF typical
- Very low leakage current of 10nA at 3V, 1nA at 1V
- Complies with IEC 61000-4-2 level 4 ±30 KV (air discharge), ±15 KV (contact discharge) standards
- Operating junction temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
17V
6Pins
-
-
SOT-23
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
