Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA12-1KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1889332
Product RangeESDA1
Your Part Number
28,281 In Stock
Need more?
28,281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.451 (CNY0.5096) |
| 5000+ | CNY0.344 (CNY0.3887) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA12-1KCopy
Manufacturer Standard Lead Time32 weeks
Order Code1889332
Product RangeESDA1
Technical Datasheet
Product RangeESDA1
TVS Polarity-
Reverse Standoff Voltage10V
Clamping Voltage Max16.5V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESDA1
Reverse Standoff Voltage
10V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
-
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
-
Clamping Voltage Max
16.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
