Print Page
Image is for illustrative purposes only. Please refer to product description.

185 In Stock
300 more incoming. You can reserve stock now
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY3.030 (CNY3.4239) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDCP3601CDMRCopy
Order Code4645529
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.3V
Input Voltage Max36V
Max Output Current1A
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min850mV
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency91%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DCP3601CDMR is a synchronous step-down converter. It is a wide-input voltage, easy-to-use synchronous buck converter capable of driving up to 1A load current. The extended input ranges from 3.3V to 36V makes the device suitable for a wide range of industrial applications. The DCP3601 operates at 1MHz fixed switching frequency allowing the use of small inductors for an optimized solution size. Typical applications include major appliances, smart metering, industrial 24V bus conversion.
- 88% typical efficiency at 600mA load (VIN = 24V, VOUT = 5V)
- Synchronous rectification, internal compensation network, peak current mode control
- Output overvoltage protection, thermal shutdown
- Precision enable
- Shutdown current is 4μA typ at VEN = 0V, TJ = 25°C, VIN = 24V
- Output current is 1A maximum
- Minimum switch-on/off time is 110ns typ at TJ = 25°C, VIN = 24V, on SW pin
- LCM (low consumption mode) light-load behaviour
- Operating junction temperature range from -40 to 150°C
- SOT23-6L package
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
850mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Input Voltage Min
3.3V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
91%
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
