
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.090 (CNY20.4417) |
| 10+ | CNY12.250 (CNY13.8425) |
| 50+ | CNY11.630 (CNY13.1419) |
| 100+ | CNY11.010 (CNY12.4413) |
| 250+ | CNY10.380 (CNY11.7294) |
| 500+ | CNY10.030 (CNY11.3339) |
| 1000+ | CNY9.610 (CNY10.8593) |
| 2500+ | CNY9.480 (CNY10.7124) |
Product Information
Product Overview
DCP0606QTRY is an automotive 6V - 6A step-down converter. This is a high efficiency monolithic step-down synchronous switching regulator designed to deliver up to 6A continuous current. The DCP0606Y features low-resistance integrated N-channel MOSFETs and diode emulation working mode for optimum efficiency over all the loading range. The integrated 0.6V reference allows the regulation of output voltages with ±1.5% accuracy over temperature variations. The switching frequency is externally adjustable between 1.8MHz and 4MHz. The soft-start duration can be adjusted with an external capacitor or the same SS/TRK pin can be used for output voltage sequencing while the RST/PGOOD pin provides real-time information on the output voltage. Suitable for high current low voltage post regulation, telematics, HUD, Infotainment, multimedia and camera digital core power supply, ADAS power supply applications.
- Input voltage range from 2.9V to 6V
- AEC-Q100 grade 1 qualified
- Designed for 3.3V and 5V power rails
- Integrated 11mohm MOSFETs for high efficiency
- OV / OC / OT auto-recovery protections
- Power good output and output voltage tracking
- External synchronization with programmable phase shift
- Operating junction temperature range from -40°C to +150°C
Technical Specifications
STMicroelectronics
DCP0606Y
Power Management - Voltage Regulator
2.9V
Evaluation Board DCP0606Y
6A
11Pins
-
6V
93%
150°C
AEC-Q100
AEC-Q100
Adjustable
1Outputs
Buck (Step Down)
Step-Down Converter
6V
VFQFN
Surface Mount
600mV
4MHz
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
