Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA112S1RLCopy
Order Code2341653
Product RangeDA1
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDA112S1RLCopy
Order Code2341653
Product RangeDA1
Technical Datasheet
Product RangeDA1
TVS PolarityUnidirectional
Reverse Standoff Voltage-
Clamping Voltage Max-
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DA1 series general purpose ESD Protection Diode Array of 8 or 12 diodes configured by cells of 2 diodes, each cell being used to protect signal line from transient over-voltages by clamping action. As maximum voltage of each diode is 18 V, maximum input voltage range between 2-I/O is either 0 to 18V.
- Suitable for digital line protection
- Low input capacitance
- Protection of logic side of ISDN S-interface
Applications
Computers & Computer Peripherals, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DA1
Reverse Standoff Voltage
-
Diode Case Style
SOIC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
