Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-56
Order Code1689201
Product RangeTransil BZW50
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY12.580 (CNY14.2154) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.790 (CNY9.9327) |
| 5000+ | CNY8.610 (CNY9.7293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-56
Order Code1689201
Product RangeTransil BZW50
Technical Datasheet
Product RangeTransil BZW50
TVS PolarityUnidirectional
Reverse Standoff Voltage56V
Clamping Voltage Max99.6V
Diode Case StyleR6
No. of Pins2Pins
Minimum Breakdown Voltage62.2V
Maximum Breakdown Voltage62.2V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Technical Specifications
Product Range
Transil BZW50
Reverse Standoff Voltage
56V
Diode Case Style
R6
Minimum Breakdown Voltage
62.2V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
99.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
62.2V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
