Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-47BCopy
Manufacturer Standard Lead Time24 weeks
Order Code1689200
Product RangeBZW50
Your Part Number
90 In Stock
100 more incoming. You can reserve stock now
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 10+ | CNY19.730 (CNY22.2949) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.590 (CNY13.0967) |
| 1000+ | CNY11.280 (CNY12.7464) |
| 5000+ | CNY11.060 (CNY12.4978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.16 (CNY34.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-47BCopy
Manufacturer Standard Lead Time24 weeks
Order Code1689200
Product RangeBZW50
Technical Datasheet
Product RangeBZW50
TVS PolarityBidirectional
Reverse Standoff Voltage47V
Clamping Voltage Max83.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage52V
Maximum Breakdown Voltage52V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
BZW50
Reverse Standoff Voltage
47V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
52V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
83.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
52V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
