Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-27BCopy
Manufacturer Standard Lead Time24 weeks
Order Code1689195
Product RangeBZW50
Your Part Number
179 In Stock
600 more incoming. You can reserve stock now
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.160 (CNY34.0808) |
| 10+ | CNY19.730 (CNY22.2949) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.590 (CNY11.9667) |
| 5000+ | CNY10.380 (CNY11.7294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.16 (CNY34.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-27BCopy
Manufacturer Standard Lead Time24 weeks
Order Code1689195
Product RangeBZW50
Technical Datasheet
Product RangeBZW50
TVS PolarityBidirectional
Reverse Standoff Voltage27V
Clamping Voltage Max48.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage30V
Maximum Breakdown Voltage30V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZW50-27B is a Transil™ bidirectional Transient Voltage Surge Suppressor (TVS). This TVS diode provides high overvoltage protection by clamping action. Their instantaneous response to transient overvoltage makes them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.
- Low clamping factor
- Fast response time
- 6.5W Power dissipation on infinite heatsink
- 7000pF Typical capacitance
Applications
Power Management, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
BZW50
Reverse Standoff Voltage
27V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
30V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
48.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
30V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-27B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
