Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA16-600CWRGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1263019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.220 (CNY13.8086) |
| 10+ | CNY11.490 (CNY12.9837) |
| 100+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.010 (CNY11.3113) |
| 1000+ | CNY9.270 (CNY10.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.22 (CNY13.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA16-600CWRGCopy
Manufacturer Standard Lead Time20 weeks
Order Code1263019
Technical Datasheet
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Holding Current Max35mA
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Peak On State Voltage
1.55V
Product Range
-
Triac Case Style
TO-220AB
Holding Current Max
35mA
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002976
