Print Page
Image is for illustrative purposes only. Please refer to product description.

99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 5000+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA06-600TWRG
Order Code1057267
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current6A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current60A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
6A triac suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers, motor speed controllers.
- Specially recommended for use on inductive loads
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
6A
Gate Trigger Voltage Max
1.5V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
