Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-332ATCopy
Order Code
Re-Reel3993598RL
Cut Tape3993598
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.070 | CNY19.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.070 (CNY21.5491) |
| 10+ | CNY13.360 (CNY15.0968) |
| 50+ | CNY12.670 (CNY14.3171) |
| 100+ | CNY11.970 (CNY13.5261) |
| 250+ | CNY11.350 (CNY12.8255) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.730 (CNY12.1249) |
| 2500+ | CNY10.380 (CNY11.7294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-332ATCopy
Order Code
Re-Reel3993598RL
Cut Tape3993598
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
Supply Voltage Min1.7V
RF / IF ModulationGFSK
Supply Voltage Max3.6V
Data Rate2Mbps
Receiving Current3.4mA
IC Case / PackageQFN
Transmitting Current4.3mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Sensitivity dBm-104dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsAutomotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
RF / IF Modulation
GFSK
Data Rate
2Mbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-104dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
3.4mA
Transmitting Current
4.3mA
No. of Pins
32Pins
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
8dBm
Operating Temperature Max
105°C
RF Transceiver Applications
Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
