Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD136Copy
Manufacturer Standard Lead Time19 weeks
Order Code9956263
Your Part Number
1,107 In Stock
Need more?
1,107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.750 (CNY9.8875) |
| 10+ | CNY6.330 (CNY7.1529) |
| 100+ | CNY4.410 (CNY4.9833) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 5
Multiple: 5
CNY43.75 (CNY49.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD136Copy
Manufacturer Standard Lead Time19 weeks
Order Code9956263
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Power Dissipation1.25W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
1.25W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BD136
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
