Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT30SWFILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1749247RL
Cut Tape1749247
Product RangeBAT30
Your Part Number
3,849 In Stock
6,000 more incoming. You can reserve stock now
3,849 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.550 | CNY12.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY0.980 (CNY1.1074) |
| 500+ | CNY0.726 (CNY0.8204) |
| 1000+ | CNY0.532 (CNY0.6012) |
| 5000+ | CNY0.404 (CNY0.4565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT30SWFILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel1749247RL
Cut Tape1749247
Product RangeBAT30
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max580mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT30
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT30SWFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low forward and reverse recovery times. This diode is specially suited for switching mode applications needing low forward voltage drop diodes.
- Very low conduction losses
- Negligible switching losses
- Low capacitance diode
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
300mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT30
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
