Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43FILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9801367RL
Cut Tape9801367
Product RangeBAR43 Series
Your Part Number
15,719 In Stock
12,000 more incoming. You can reserve stock now
15,719 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.030 | CNY10.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.030 (CNY2.2939) |
| 10+ | CNY1.230 (CNY1.3899) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.561 (CNY0.6339) |
| 1000+ | CNY0.390 (CNY0.4407) |
| 5000+ | CNY0.278 (CNY0.3141) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43FILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9801367RL
Cut Tape9801367
Product RangeBAR43 Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max330mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAR43 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR43FILM is a surface-mount small signal general-purpose metal to silicon Schottky Diode features very low turn-ON voltage and fast switching.
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
750mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-23
Forward Voltage Max
330mV
Operating Temperature Max
150°C
Product Range
BAR43 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
