Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR18FILM
Order Code
Re-Reel9801340RL
Cut Tape9801340
Product RangeBAR18 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.060 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.561 (CNY0.6339) |
| 500+ | CNY0.487 (CNY0.5503) |
| 1000+ | CNY0.278 (CNY0.3141) |
| 5000+ | CNY0.271 (CNY0.3062) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR18FILM
Order Code
Re-Reel9801340RL
Cut Tape9801340
Product RangeBAR18 Series
Technical Datasheet
Repetitive Peak Reverse Voltage70V
Average Forward Current30mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max410mV
Forward Surge Current-
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAR18 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR18FILM is a small signal low turn-ON and high breakdown voltage Schottky Diode intended for ultrafast switching and UHF detectors in hybrid micro circuits.
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
70V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
-
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
30mA
Diode Case Style
SOT-23
Forward Voltage Max
410mV
Operating Temperature Max
150°C
Product Range
BAR18 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAR18FILM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
