Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHHXG1TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4838141
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.370 (CNY94.2081) |
| 10+ | CNY77.520 (CNY87.5976) |
| 25+ | CNY70.360 (CNY79.5068) |
| 50+ | CNY65.340 (CNY73.8342) |
| 100+ | CNY62.440 (CNY70.5572) |
| 250+ | CNY61.200 (CNY69.156) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY83.37 (CNY94.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoASM330LHHXG1TRCopy
Manufacturer Standard Lead Time8 weeks
Order Code4838141
Technical Datasheet
Sensor TypeIMU 6-Axis Sensor
Sensing AxisX, Y, Z
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Temperature Sensing Range-40°C to +125°C
Output InterfaceDigital - I2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
IMU 6-Axis Sensor
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
-40°C to +125°C
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
X, Y, Z
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
Output Interface
Digital - I2C, I3C, SPI
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423111
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
