Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1220H-8BTRCopy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel4311998RL
Cut Tape4311998
Product RangeACST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 153 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.590 (CNY7.4467) |
| 500+ | CNY5.230 (CNY5.9099) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 5000+ | CNY4.240 (CNY4.7912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST1220H-8BTRCopy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel4311998RL
Cut Tape4311998
Product RangeACST Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current110A
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeACST Series
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
110A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
ACST Series
On State RMS Current
12A
Gate Trigger Voltage Max
1V
Holding Current Max
30mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
