Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA7986ACopy
Manufacturer Standard Lead Time52 weeks
Order Code3132562
Your Part Number
3,544 In Stock
Need more?
768 Delivery in 3-4 Business Days(SG stock)
2,776 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY12.350 (CNY13.9555) |
| 100+ | CNY11.660 (CNY13.1758) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY10.330 (CNY11.6729) |
| 2500+ | CNY10.060 (CNY11.3678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.20 (CNY21.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA7986ACopy
Manufacturer Standard Lead Time52 weeks
Order Code3132562
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max38V
Output Current3A
Max Output Current3A
IC Case / PackageHSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max38V
Switching Frequency Typ250kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (23-Jan-2024)
DC / DC Converter IC CaseHSOP
Automotive Qualification StandardAEC-Q100
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
38V
Max Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
38V
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (23-Jan-2024)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
HSOP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HSOP
Switching Frequency
1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
