Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6986ITRCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3758572RL
Cut Tape3758572
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.760 | CNY24.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.760 (CNY27.9788) |
| 10+ | CNY19.120 (CNY21.6056) |
| 25+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY17.220 (CNY19.4586) |
| 100+ | CNY16.760 (CNY18.9388) |
| 250+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY16.090 (CNY18.1817) |
| 1000+ | CNY15.760 (CNY17.8088) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA6986ITRCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3758572RL
Cut Tape3758572
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Iso-Buck (Step Down)
Input Voltage Min4V
Input Voltage Max38V
Output Current2A
Max Output Current2A
IC Case / PackageHTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min850mV
Output Voltage Max38V
Switching Frequency Typ1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max135°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSSOP
Automotive Qualification StandardAEC-Q100
Switching Frequency1MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Iso-Buck (Step Down)
Input Voltage Max
38V
Max Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
38V
Efficiency
-
Operating Temperature Max
135°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
4V
Output Current
2A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
850mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HTSSOP
Switching Frequency
1MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
