
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.130 | CNY26.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY25.640 (CNY28.9732) |
| 25+ | CNY25.150 (CNY28.4195) |
| 50+ | CNY24.660 (CNY27.8658) |
| 100+ | CNY24.170 (CNY27.3121) |
| 250+ | CNY23.680 (CNY26.7584) |
| 500+ | CNY23.190 (CNY26.2047) |
Product Information
Product Overview
A5975DTR is a step-down monolithic power switching regulator with a minimum switch current limit of 3.75A, it is therefore able to deliver up to 3A DC current to the load depending on the application conditions. The output voltage can be set from 1.235V to 35V. The high current level is also achieved thanks to a HSOP8 package with exposed frame, that allows to reduce the RTHJ-A down to approximately 40°C/W. The device uses an internal P-channel DMOS transistor (with a typical RDS(on) of 250mohm) as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250KHz. Having a minimum input voltage of only 4V, it fits automotive applications requiring device operation even in cold crank conditions. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short-circuit protection.
- Operating input voltage from 4V to 36V
- 3.3V / (±2%) reference voltage
- Low dropout operation of 100% duty cycle
- Voltage feed-forward
- Zero load current operation
- Inhibit for zero current consumption
- Protection against feedback disconnection
- Thermal shutdown, operating junction temperature range from -40 to 150°C
- Qualified following the AEC-Q100 requirements
- 250KHz switching frequency, 0 to 100% duty cycle
Technical Specifications
Adjustable
Buck (Step Down)
36V
3A
8Pins
-
35V
-
150°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
1Outputs
4V
3A
HSOP
Surface Mount
1.235V
250kHz
-40°C
-
MSL 3 - 168 hours
HSOP
250kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
