
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.740 (CNY3.0962) |
| 5000+ | CNY2.690 (CNY3.0397) |
Product Information
Product Overview
74VHC14YTTR is a hex Schmitt inverter. It is manufactured with sub-micron silicon gate and double-layer metal wiring C²MOS technology. The internal circuit is composed of 3 stages including a buffer output. It provides high noise immunity and stable output. Power-down protection is provided on all inputs and 0V to 7V can be accepted on inputs regardless of the supply voltage. This inverter can be used to interface from 5V to 3V. This along with its Schmitt trigger function allows the device to be used on line receivers with slow rise/fall input signals. All inputs and outputs are equipped with protection circuits against static discharge, giving them 2kV ESD immunity and transient excess voltage. This inverter is used in automotive, industrial, computer, consumer applications.
- High speed tPD is 5.5ns (typ.) at VCC = 5V
- Low power dissipation is ICC = 2μA (max.) at TA = 25°C
- Typical hysteresis is Vh = 1V at VCC = 4.5V
- Operating voltage range is VCC (opr.) = 2V to 5.5V
- Improved latch-up immunity
- Low noise is VOLP = 0.8V (max.)
- Supply voltage is 2V to 5.5V
- Operating temperature range is -40°C+125°C
- Case style is TSSOP14 (automotive grade)
Technical Specifications
Inverter
1Inputs
TSSOP
-
2V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Hex
14Pins
TSSOP
74VHC
5.5V
8mA
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74VHC14YTTR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
