Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STN1360Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1297993RL
Cut Tape1297993
Your Part Number
4,233 In Stock
Need more?
4,233 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.360 | CNY31.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.360 (CNY7.1868) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STN1360Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1297993RL
Cut Tape1297993
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current3A
Power Dissipation1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min280hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2STN1360 is a NPN fast-switching Power Transistor manufactured using new low voltage Planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage.
- Very low collector-emitter saturation voltage
- High current gain characteristic
- Fast-switching speed
- PNP complement is 2STN2360
Applications
Industrial, Power Management, Lighting
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
280hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
