Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE39ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2474107
Cut Tape1681006
EACH 9885030
Product RangeTransil 1.5KE
Your Part Number
1,488 In Stock
600 more incoming. You can reserve stock now
1,376 Delivery in 5-6 Business Days(UK stock)
112 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY9.200 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.490 (CNY8.4637) |
| 10+ | CNY4.910 (CNY5.5483) |
| 25+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY3.910 (CNY4.4183) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.080 (CNY3.4804) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY2.510 (CNY2.8363) |
| 1800+ | CNY2.270 (CNY2.5651) |
Each
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY2.870 (CNY3.2431) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No1.5KE39ACopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel2474107
Cut Tape1681006
EACH 9885030
Product RangeTransil 1.5KE
Technical Datasheet
Product RangeTransil 1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max53.9V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage41V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil 1.5KE series TVS Diode provides high overvoltage protection by clamping action. It has instantaneous response to transient over-voltages makes them particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied IC's.
- 1500W (10/1000µs) Peak pulse power
- 6.8 to 440VBreakdown voltage range
- Unidirectional and bidirectional types
- Low clamping factor
- Fast response time
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil 1.5KE
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-201
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
53.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
41V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for 1.5KE39A
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
