Print Page
Image is for illustrative purposes only. Please refer to product description.

893 In Stock
Need more?
893 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY10.630 (CNY12.0119) |
| 100+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY6.920 (CNY7.8196) |
| 2500+ | CNY6.790 (CNY7.6727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-90000-011Copy
Order Code4142365
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007083
