Print Page
Image is for illustrative purposes only. Please refer to product description.

680 In Stock
Need more?
680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.710 (CNY55.0423) |
| 10+ | CNY46.110 (CNY52.1043) |
| 25+ | CNY43.110 (CNY48.7143) |
| 50+ | CNY41.410 (CNY46.7933) |
| 100+ | CNY39.770 (CNY44.9401) |
| 250+ | CNY35.610 (CNY40.2393) |
| 500+ | CNY34.380 (CNY38.8494) |
| 1000+ | CNY29.950 (CNY33.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.71 (CNY55.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-74800-142Copy
Order Code3513820
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector OrientationRight Angle
ShieldingShielded
LEDsWith LED
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Shielded
LAN Category
Cat5e
Connector Orientation
Right Angle
LEDs
With LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007056
