Print Page
Image is for illustrative purposes only. Please refer to product description.

240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.410 (CNY53.5733) |
| 10+ | CNY44.890 (CNY50.7257) |
| 25+ | CNY41.950 (CNY47.4035) |
| 50+ | CNY40.250 (CNY45.4825) |
| 100+ | CNY38.750 (CNY43.7875) |
| 250+ | CNY34.660 (CNY39.1658) |
| 500+ | CNY33.430 (CNY37.7759) |
| 1000+ | CNY29.200 (CNY32.996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.41 (CNY53.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-74800-139Copy
Order Code3513819
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
LEDsWith LED
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
Connector Mounting
Through Hole Mount
Shielding
Shielded
Product Range
-
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
LEDs
With LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007056
