Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-021Copy
Order Code3276052
Product RangeSealJack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY101.360 (CNY114.5368) |
| 1000+ | CNY88.400 (CNY99.892) |
Price for:Each
Minimum: 500
Multiple: 500
CNY50,680.00 (CNY57,268.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-021Copy
Order Code3276052
Product RangeSealJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP67
Connector MountingPanel Mount
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Product RangeSealJack Series
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
IP67
Shielding
Shielded
LEDs
With LED
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Panel Mount
Magnetics
Without Magnetics
Product Range
SealJack Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021065
